


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 15V/us | |
| Quiescent Current(Iq) | 9mA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 2us | |
| Input Voltage Noise Density | 1nV/√Hz@1kHz | |
| Features | External resistor gain、Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Current Drift (Ios TC) | 500pA/℃ | |
| Dual Supply | -25V~-9V、9V~25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA103KU/1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 30uV | |
| Input Offset Current(Ios) | 40nA | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 15V/us | |
| Quiescent Current(Iq) | 9mA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 2us | |
| Input Voltage Noise Density | 1nV/√Hz@1kHz | |
| Features | External resistor gain、Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 2.5uA | |
| Input Offset Current Drift (Ios TC) | 500pA/℃ | |
| Dual Supply | -25V~-9V、9V~25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA103KU/1K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA103KU/1K datasheets or manufacturer documentation.
Datasheet: INA103KU/1K Datasheet (PDF)
The INA103KU/1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.