
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 250nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 400V/us | |
| Gain Bandwidth Product | 165MHz | |
| Single supply | 9V~32V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Quiescent Current | 8mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Dual Supply | -16V~-4.5V、4.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4041IDRG4Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 250nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 13uV/℃ | |
| Slew Rate | 400V/us | |
| Gain Bandwidth Product | 165MHz | |
| Single supply | 9V~32V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Quiescent Current | 8mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 2.5uA | |
| Dual Supply | -16V~-4.5V、4.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4041IDRG4Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4041IDRG4Q1 datasheets or manufacturer documentation.
Datasheet: THS4041IDRG4Q1 Datasheet (PDF)
The THS4041IDRG4Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.