
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 16mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 0.5uA | |
| Output Current | 130mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 4.5V~15V | |
| Slew Rate | 1800V/us | |
| Gain Bandwidth Product | 210MHz | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 8nV/√Hz@1MHz | |
| Settling time | 100ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4504DR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 16mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 0.5uA | |
| Output Current | 130mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 4.5V~15V | |
| Slew Rate | 1800V/us | |
| Gain Bandwidth Product | 210MHz | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 8nV/√Hz@1MHz | |
| Settling time | 100ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4504DR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4504DR datasheets or manufacturer documentation.
Datasheet: THS4504DR Datasheet (PDF)
The THS4504DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.