
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32(5x5) | |
| Common Mode Rejection Ratio (CMRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function | |
| Single Supply | 4.5V~5.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6517SQX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-32(5x5) | |
| Common Mode Rejection Ratio (CMRR) | 60dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Features | Digital interface control、Programmable gain mode、Enable/shutdown function | |
| Single Supply | 4.5V~5.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6517SQX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6517SQX/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6517SQX/NOPB Datasheet (PDF)
The LMH6517SQX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.