


- Manufacturer
- MFR.Part #
- LM7372IMAX/NOPB
- JLCPCB Part #
- C2060570
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 100nA 120MHz 12uV/℃ 13mA 14nV/√Hz@10kHz 150mA 2 2.7uA 2mV 3V/ns 93dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Slew Rate | 3V/ns | |
| Gain Bandwidth Product | 120MHz | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Quiescent Current | 13mA | |
| Ib - Input Bias Current | 2.7uA | |
| Dual Supply | -15V~15V |

* Images are for reference only
LM7372IMAX/NOPB
Extended- Manufacturer
- MFR.Part #
- LM7372IMAX/NOPB
- JLCPCB Part #
- C2060570
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 100nA 120MHz 12uV/℃ 13mA 14nV/√Hz@10kHz 150mA 2 2.7uA 2mV 3V/ns 93dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM7372IMAX/NOPB
- JLCPCB Part #
- C2060570
- Package
- SOIC-16
- Description
- -15V~15V -40℃~+85℃ 100nA 120MHz 12uV/℃ 13mA 14nV/√Hz@10kHz 150mA 2 2.7uA 2mV 3V/ns 93dB SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM7372IMAX/NOPB Specifications
LM7372IMAX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 150mA | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Slew Rate | 3V/ns | |
| Gain Bandwidth Product | 120MHz | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 14nV/√Hz@10kHz | |
| Quiescent Current | 13mA | |
| Ib - Input Bias Current | 2.7uA | |
| Dual Supply | -15V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM7372IMAX/NOPB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM7372IMAX/NOPB Documents
LM7372IMAX/NOPB datasheets or manufacturer documentation.
Datasheet: LM7372IMAX/NOPB Datasheet (PDF)
LM7372IMAX/NOPB Schematic Symbol & PCB Footprint
The LM7372IMAX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.