
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200nV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Gain Bandwidth Product | 2.3MHz | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 2.9mA | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 50pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28535FVZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 200nV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 2.5V~5.5V | |
| Gain Bandwidth Product | 2.3MHz | |
| Slew Rate | 0.8V/us | |
| Quiescent Current(Iq) | 2.9mA | |
| Common Mode Rejection Ratio(CMRR) | 138dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 50pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28535FVZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28535FVZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL28535FVZ-T7A Datasheet (PDF)
The ISL28535FVZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.