
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Features | Integrated hold capacitor | |
| Slew Rate | 45V/us | |
| Ib - Input Bias Current | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA9P5320-5ZX96 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16-300mil | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Features | Integrated hold capacitor | |
| Slew Rate | 45V/us | |
| Ib - Input Bias Current | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA9P5320-5ZX96. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA9P5320-5ZX96 datasheets or manufacturer documentation.
Datasheet: HA9P5320-5ZX96 Datasheet (PDF)
The HA9P5320-5ZX96 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.