


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0.1mV | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Slew Rate | 350V/us | |
| Current - Supply | 24.8mA | |
| Common Mode Rejection Ratio (CMRR) | 95dB | |
| -3dB Bandwidth | 35MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 24.8mA | |
| Features | Analog voltage gain | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | VGA | |
| Gain | 40dB | |
| Dual Supply | -5.5V~-4V、4V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCA810IDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0.1mV | |
| Output Type | Single-Ended | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 60mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Slew Rate | 350V/us | |
| Current - Supply | 24.8mA | |
| Common Mode Rejection Ratio (CMRR) | 95dB | |
| -3dB Bandwidth | 35MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 24.8mA | |
| Features | Analog voltage gain | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | VGA | |
| Gain | 40dB | |
| Dual Supply | -5.5V~-4V、4V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA810IDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCA810IDR datasheets or manufacturer documentation.
Datasheet: VCA810IDR Datasheet (PDF)
The VCA810IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.