


- Manufacturer
- MFR.Part #
- INA191A4IYFDR
- JLCPCB Part #
- C2060474
- Package
- DSBGA-6(0.8x1.2)
- Description
- -200mV~40V -40℃~+125℃ 0.13uV/℃ 0.3V/us 1 1.7V~5.5V 100pA 12uV 150dB 200V/V 33kHz 43uA 75nV/√Hz High-side detection、Low-side detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function ±42V DSBGA-6(0.8x1.2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6(0.8x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 12uV | |
| Input Offset Voltage Drift(Vos TC) | 0.13uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio (CMRR) | 150dB | |
| Differential Voltage | ±42V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Bandwidth | 33kHz | |
| Noise density(eN) | 75nV/√Hz | |
| Quiescent Current | 43uA | |
| Features | High-side detection、Low-side detection、Zero drift / auto-zero、Analog output interface、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 100pA | |
| Gain | 200V/V |

* Images are for reference only
INA191A4IYFDR
Extended- Manufacturer
- MFR.Part #
- INA191A4IYFDR
- JLCPCB Part #
- C2060474
- Package
- DSBGA-6(0.8x1.2)
- Description
- -200mV~40V -40℃~+125℃ 0.13uV/℃ 0.3V/us 1 1.7V~5.5V 100pA 12uV 150dB 200V/V 33kHz 43uA 75nV/√Hz High-side detection、Low-side detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function ±42V DSBGA-6(0.8x1.2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- INA191A4IYFDR
- JLCPCB Part #
- C2060474
- Package
- DSBGA-6(0.8x1.2)
- Description
- -200mV~40V -40℃~+125℃ 0.13uV/℃ 0.3V/us 1 1.7V~5.5V 100pA 12uV 150dB 200V/V 33kHz 43uA 75nV/√Hz High-side detection、Low-side detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function ±42V DSBGA-6(0.8x1.2) Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA191A4IYFDR Specifications
INA191A4IYFDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | DSBGA-6(0.8x1.2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 12uV | |
| Input Offset Voltage Drift(Vos TC) | 0.13uV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Slew Rate | 0.3V/us | |
| Common Mode Rejection Ratio (CMRR) | 150dB | |
| Differential Voltage | ±42V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -200mV~40V | |
| Bandwidth | 33kHz | |
| Noise density(eN) | 75nV/√Hz | |
| Quiescent Current | 43uA | |
| Features | High-side detection、Low-side detection、Zero drift / auto-zero、Analog output interface、Enable/shutdown function、External shunt | |
| Ib - Input Bias Current | 100pA | |
| Gain | 200V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA191A4IYFDR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA191A4IYFDR Documents
INA191A4IYFDR datasheets or manufacturer documentation.
Datasheet: INA191A4IYFDR Datasheet (PDF)
INA191A4IYFDR Schematic Symbol & PCB Footprint
The INA191A4IYFDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.