Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. VCA810AIDR
VCA810AIDR - 1
VCA810AIDR - 2
VCA810AIDR - 3
Extended1/3
* Images are for reference only
VCA810AIDR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
VCA810AIDR
JLCPCB Part #
C2060449
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-4V、4V~5.5V 0.01V/V~100V/V 0.1mV 1 1.2uV/℃ 100nA 350V/us 35MHz 60mA 6uA 95dB Analog voltage gain Single-Ended VGA SOIC-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage0.1mV
Output TypeSingle-Ended
Input Offset Current(Ios)100nA
Output Current60mA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Slew Rate350V/us
Common Mode Rejection Ratio (CMRR)95dB
-3dB Bandwidth35MHz
Number of Channels1
FeaturesAnalog voltage gain
Ib - Input Bias Current6uA
Amplifier TypeVGA
Gain0.01V/V~100V/V
Dual Supply-5.5V~-4V、4V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. VCA810AIDR
VCA810AIDR

* Images are for reference only

VCA810AIDR

Extended
Manufacturer

Texas Instruments

MFR.Part #
VCA810AIDR
JLCPCB Part #
C2060449
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-4V、4V~5.5V 0.01V/V~100V/V 0.1mV 1 1.2uV/℃ 100nA 350V/us 35MHz 60mA 6uA 95dB Analog voltage gain Single-Ended VGA SOIC-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCA810AIDR

* Images are for reference only

VCA810AIDR
Extended
Manufacturer

Texas Instruments

MFR.Part #
VCA810AIDR
JLCPCB Part #
C2060449
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-4V、4V~5.5V 0.01V/V~100V/V 0.1mV 1 1.2uV/℃ 100nA 350V/us 35MHz 60mA 6uA 95dB Analog voltage gain Single-Ended VGA SOIC-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCA810AIDR Specifications

VCA810AIDR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage0.1mV
Output TypeSingle-Ended
Input Offset Current(Ios)100nA
Output Current60mA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Slew Rate350V/us
Common Mode Rejection Ratio (CMRR)95dB
-3dB Bandwidth35MHz
Number of Channels1
FeaturesAnalog voltage gain
Ib - Input Bias Current6uA
Amplifier TypeVGA
Gain0.01V/V~100V/V
Dual Supply-5.5V~-4V、4V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCA810AIDR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCA810AIDR Documents

VCA810AIDR datasheets or manufacturer documentation.

Datasheet: VCA810AIDR Datasheet (PDF)

VCA810AIDR Schematic Symbol & PCB Footprint

The VCA810AIDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.