Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ20501SILT
LMZ20501SILT - 1
LMZ20501SILT - 2
LMZ20501SILT - 3
Extended1/3
* Images are for reference only
LMZ20501SILT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ20501SILT
JLCPCB Part #
C206043
Package
USIP-8
Description
1 1A 2.7V~5.5V 800mV~3.6V 91% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)1A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Length3.5mm
Capacitive Load(Max)100uF
Voltage - Supply2.7V~5.5V
Height1.75mm
Switching Frequency3MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode
Width3.5mm
Output Voltage800mV~3.6V
Quiescent Supply Current2.4uA
Ripple Noise3.3mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LMZ20501SILT
LMZ20501SILT

* Images are for reference only

LMZ20501SILT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ20501SILT
JLCPCB Part #
C206043
Package
USIP-8
Description
1 1A 2.7V~5.5V 800mV~3.6V 91% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ20501SILT

* Images are for reference only

LMZ20501SILT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ20501SILT
JLCPCB Part #
C206043
Package
USIP-8
Description
1 1A 2.7V~5.5V 800mV~3.6V 91% USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ20501SILT Specifications

LMZ20501SILT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)1A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Length3.5mm
Capacitive Load(Max)100uF
Voltage - Supply2.7V~5.5V
Height1.75mm
Switching Frequency3MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Programmable output voltage、Light load efficient mode
Width3.5mm
Output Voltage800mV~3.6V
Quiescent Supply Current2.4uA
Ripple Noise3.3mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ20501SILT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ20501SILT Documents

LMZ20501SILT datasheets or manufacturer documentation.

Datasheet: LMZ20501SILT Datasheet (PDF)

LMZ20501SILT Schematic Symbol & PCB Footprint

The LMZ20501SILT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.