
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 400nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 185V/us | |
| Gain Bandwidth Product | 800MHz | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 830pV/√Hz@10kHz | |
| Quiescent Current | 10.1mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 22uA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL2125CSZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 400nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Slew Rate | 185V/us | |
| Gain Bandwidth Product | 800MHz | |
| Common Mode Rejection Ratio(CMRR) | 106dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 830pV/√Hz@10kHz | |
| Quiescent Current | 10.1mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 22uA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL2125CSZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL2125CSZ-T13 datasheets or manufacturer documentation.
Datasheet: EL2125CSZ-T13 Datasheet (PDF)
The EL2125CSZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.