


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 240V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 4V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 2.5nV/√Hz@100kHz | |
| Quiescent Current | 22.6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA | |
| Dual Supply | -6.3V~-2V、2V~6.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA4820IPWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 800uV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 85mA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 240V/us | |
| Gain Bandwidth Product | 250MHz | |
| Single supply | 4V~12.6V | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 2.5nV/√Hz@100kHz | |
| Quiescent Current | 22.6mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20uA | |
| Dual Supply | -6.3V~-2V、2V~6.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA4820IPWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA4820IPWR datasheets or manufacturer documentation.
Datasheet: OPA4820IPWR Datasheet (PDF)
The OPA4820IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.