Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. LMH3401IRMSR
LMH3401IRMSR - 1
LMH3401IRMSR - 2
LMH3401IRMSR - 3
Extended1/3
* Images are for reference only
LMH3401IRMSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMH3401IRMSR
JLCPCB Part #
C2060391
Package
QFN-14(2.5x2.5)
Description
-40℃~+85℃ 1 1.4nV/√Hz 10mA 18000V/us 1ns 2mV 3.15V~5.25V 4uV/℃ 5.25V 50mA 55mA 72dB 84dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage QFN-14(2.5x2.5) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageQFN-14(2.5x2.5)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier55mA
Output TypeDifferential
Vos - Input Offset Voltage2mV
Output Current50mA
Input Offset Voltage Drift(Vos TC)4uV/℃
Single Supply3.15V~5.25V
Slew Rate18000V/us
Power Supply Rejection Ratio (PSRR)84dB
Common Mode Rejection Ratio(CMRR)72dB
Number of ChannelsSingle-channel
Noise density(eN)1.4nV/√Hz
Settling time1ns
Maximum Power Supply Range (Vdd-Vss)5.25V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. LMH3401IRMSR
LMH3401IRMSR

* Images are for reference only

LMH3401IRMSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH3401IRMSR
JLCPCB Part #
C2060391
Package
QFN-14(2.5x2.5)
Description
-40℃~+85℃ 1 1.4nV/√Hz 10mA 18000V/us 1ns 2mV 3.15V~5.25V 4uV/℃ 5.25V 50mA 55mA 72dB 84dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage QFN-14(2.5x2.5) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH3401IRMSR

* Images are for reference only

LMH3401IRMSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH3401IRMSR
JLCPCB Part #
C2060391
Package
QFN-14(2.5x2.5)
Description
-40℃~+85℃ 1 1.4nV/√Hz 10mA 18000V/us 1ns 2mV 3.15V~5.25V 4uV/℃ 5.25V 50mA 55mA 72dB 84dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage QFN-14(2.5x2.5) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH3401IRMSR Specifications

LMH3401IRMSR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageQFN-14(2.5x2.5)
Operating Temperature-40℃~+85℃
Quiescent Current per Amplifier55mA
Output TypeDifferential
Vos - Input Offset Voltage2mV
Output Current50mA
Input Offset Voltage Drift(Vos TC)4uV/℃
Single Supply3.15V~5.25V
Slew Rate18000V/us
Power Supply Rejection Ratio (PSRR)84dB
Common Mode Rejection Ratio(CMRR)72dB
Number of ChannelsSingle-channel
Noise density(eN)1.4nV/√Hz
Settling time1ns
Maximum Power Supply Range (Vdd-Vss)5.25V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage
Ib - Input Bias Current10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH3401IRMSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMH3401IRMSR Documents

LMH3401IRMSR datasheets or manufacturer documentation.

Datasheet: LMH3401IRMSR Datasheet (PDF)

LMH3401IRMSR Schematic Symbol & PCB Footprint

The LMH3401IRMSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.