
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±40V | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Number of Channels | 1 | |
| Bandwidth | 1kHz | |
| Noise density(eN) | 150nV/√Hz@1kHz | |
| Quiescent Current | 21uA | |
| Features | High-side detection、Low-side detection、Zero drift / auto-zero、Input filter、Enable/shutdown function | |
| Ib - Input Bias Current | 2nA | |
| Gain | 500V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX44284EAUT+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 15uV | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Single Supply | 1.7V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±40V | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Number of Channels | 1 | |
| Bandwidth | 1kHz | |
| Noise density(eN) | 150nV/√Hz@1kHz | |
| Quiescent Current | 21uA | |
| Features | High-side detection、Low-side detection、Zero drift / auto-zero、Input filter、Enable/shutdown function | |
| Ib - Input Bias Current | 2nA | |
| Gain | 500V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX44284EAUT+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX44284EAUT+T datasheets or manufacturer documentation.
Datasheet: MAX44284EAUT+T Datasheet (PDF)
The MAX44284EAUT+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.