


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | TO-220 | |
| Operating Temperature | 0℃~+125℃ | |
| Collector - Emitter Voltage VCEO | 36V | |
| Current - Collector(Ic) | 2.2A | |
| Emitter-Base Voltage(Vebo) | 20V | |
| type | NPN |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM395T/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Texas Instruments | |
| Package | TO-220 | |
| Operating Temperature | 0℃~+125℃ | |
| Collector - Emitter Voltage VCEO | 36V | |
| Current - Collector(Ic) | 2.2A | |
| Emitter-Base Voltage(Vebo) | 20V | |
| type | NPN |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM395T/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM395T/NOPB datasheets or manufacturer documentation.
Datasheet: LM395T/NOPB Datasheet (PDF)
The LM395T/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.