
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 2.5MHz | |
| Single supply | 10V~100V | |
| Common Mode Rejection Ratio(CMRR) | 146dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@10kHz | |
| Quiescent Current | 3.2mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1.4pA | |
| Dual Supply | -50V~-5V、5V~50V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA454AIDDARG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1.6uV/℃ | |
| Slew Rate | 13V/us | |
| Gain Bandwidth Product | 2.5MHz | |
| Single supply | 10V~100V | |
| Common Mode Rejection Ratio(CMRR) | 146dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 35nV/√Hz@10kHz | |
| Quiescent Current | 3.2mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 1.4pA | |
| Dual Supply | -50V~-5V、5V~50V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA454AIDDARG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA454AIDDARG4 datasheets or manufacturer documentation.
Datasheet: OPA454AIDDARG4 Datasheet (PDF)
The OPA454AIDDARG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.