TLE2024BMDWR - 1
TLE2024BMDWR - 2
TLE2024BMDWR - 3
Extended1/3
* Images are for reference only
TLE2024BMDWR
Attributes
Value
Manufacturer
MFR.Part #
TLE2024BMDWR
JLCPCB Part #
C2060198
Package
SOIC-16-300mil
Description
-55℃~+125℃ 0.7V/us 2.8MHz 35nA 40mA Four channels Reverse-phase input protection SOIC-16-300mil Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-55℃~+125℃
Number of ChannelsFour channels
Output Current40mA
FeaturesReverse-phase input protection
Ib - Input Bias Current35nA
Gain Bandwidth Product2.8MHz
Slew Rate0.7V/us