INA121U/2K5G4
Extended
* Images are for reference only
INA121U/2K5G4
Attributes
Value
Manufacturer
MFR.Part #
INA121U/2K5G4
JLCPCB Part #
C2060177
Package
SOIC-8
Description
-40℃~+85℃ 0.05% 0.7V/us 1 1V/V~10000V/V 200uV 4pA External resistor gain、Overvoltage protection SOIC-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+85℃
Number of Channels1
Gain Error0.05%
Voltage Gain1V/V~10000V/V
Vos - Input Offset Voltage200uV
FeaturesExternal resistor gain、Overvoltage protection
Ib - Input Bias Current4pA
Slew Rate0.7V/us