


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Output Current | 30mA | |
| Features | ESD protection、Latch-up suppression | |
| Gain Bandwidth Product | 110kHz | |
| Ib - Input Bias Current | 0.7pA | |
| Slew Rate | 0.03V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC27L9IDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Output Current | 30mA | |
| Features | ESD protection、Latch-up suppression | |
| Gain Bandwidth Product | 110kHz | |
| Ib - Input Bias Current | 0.7pA | |
| Slew Rate | 0.03V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC27L9IDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC27L9IDR datasheets or manufacturer documentation.
Datasheet: TLC27L9IDR Datasheet (PDF)
The TLC27L9IDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.