
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 570uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2335AIDGKTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1uV | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 570uA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2335AIDGKTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2335AIDGKTG4 datasheets or manufacturer documentation.
Datasheet: OPA2335AIDGKTG4 Datasheet (PDF)
The OPA2335AIDGKTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.