
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 450uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Single Supply | 1.4V~16V | |
| Gain Bandwidth Product | 110kHz | |
| Quiescent Current(Iq) | 34uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Features | ESD protection、Latch-up suppression | |
| Ib - Input Bias Current | 0.6pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC1078CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 450uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Single Supply | 1.4V~16V | |
| Gain Bandwidth Product | 110kHz | |
| Quiescent Current(Iq) | 34uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Features | ESD protection、Latch-up suppression | |
| Ib - Input Bias Current | 0.6pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC1078CDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC1078CDR datasheets or manufacturer documentation.
Datasheet: TLC1078CDR Datasheet (PDF)
The TLC1078CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.