


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Output Current | 65mA | |
| Settling time | 18ns | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Slew Rate | 2400V/us | |
| Ib - Input Bias Current | 4uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6551QMM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 90dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Differential | |
| Output Current | 65mA | |
| Settling time | 18ns | |
| Noise density(eN) | 6nV/√Hz@1MHz | |
| Input Offset Voltage Drift(Vos TC) | 0.8uV/℃ | |
| Slew Rate | 2400V/us | |
| Ib - Input Bias Current | 4uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6551QMM/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6551QMM/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6551QMM/NOPB Datasheet (PDF)
The LMH6551QMM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.