


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 9000uV | |
| Input Offset Current(Ios) | 175nA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 70MHz | |
| Slew Rate | 85V/us | |
| Current - Supply | 7mA | |
| Common Mode Rejection Ratio (CMRR) | 82dB | |
| -3dB Bandwidth | 100MHz | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 6mA、7mA | |
| Features | ESD Protection、Digital interface gain、Enable/shutdown function | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | PGA | |
| Gain | -22dB~20dB | |
| Dual Supply | -16V~-4.5V、4.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7001CPWPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 9000uV | |
| Input Offset Current(Ios) | 175nA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 70MHz | |
| Slew Rate | 85V/us | |
| Current - Supply | 7mA | |
| Common Mode Rejection Ratio (CMRR) | 82dB | |
| -3dB Bandwidth | 100MHz | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 6mA、7mA | |
| Features | ESD Protection、Digital interface gain、Enable/shutdown function | |
| Ib - Input Bias Current | 6uA | |
| Amplifier Type | PGA | |
| Gain | -22dB~20dB | |
| Dual Supply | -16V~-4.5V、4.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7001CPWPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7001CPWPR datasheets or manufacturer documentation.
Datasheet: THS7001CPWPR Datasheet (PDF)
The THS7001CPWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.