Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD12VD3BA
ESD12VD3BA - 1
ESD12VD3BA - 2
ESD12VD3BA - 3
Extended1/3
* Images are for reference only
ESD12VD3BA
Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
ESD12VD3BA
JLCPCB Part #
C20600653
Package
SOD-323(SC-90)
Description
12.6V 12V 135pF 17V、19V、22V 24A@8/20us 500nA 600W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageSOD-323(SC-90)
TypeTVS
Junction Capacitance135pF
Peak Pulse Power Dissipation (Ppp)600W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage17V、19V、22V
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown12.6V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD12VD3BA
ESD12VD3BA

* Images are for reference only

ESD12VD3BA

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
ESD12VD3BA
JLCPCB Part #
C20600653
Package
SOD-323(SC-90)
Description
12.6V 12V 135pF 17V、19V、22V 24A@8/20us 500nA 600W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD12VD3BA

* Images are for reference only

ESD12VD3BA
Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
ESD12VD3BA
JLCPCB Part #
C20600653
Package
SOD-323(SC-90)
Description
12.6V 12V 135pF 17V、19V、22V 24A@8/20us 500nA 600W@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323(SC-90) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD12VD3BA Specifications

ESD12VD3BA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerYangzhou Yangjie Elec Tech
PackageSOD-323(SC-90)
TypeTVS
Junction Capacitance135pF
Peak Pulse Power Dissipation (Ppp)600W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage17V、19V、22V
Peak Pulse Current (Ipp)24A@8/20us
Voltage - Breakdown12.6V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD12VD3BA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD12VD3BA Documents

ESD12VD3BA datasheets or manufacturer documentation.

ESD12VD3BA Schematic Symbol & PCB Footprint

The ESD12VD3BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.