
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 975V/us | |
| Gain Bandwidth Product | 120MHz | |
| Single supply | 2.7V~15V | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Quiescent Current | 14mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 3uA | |
| Dual Supply | -7.5V~7.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4221DBVTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 100mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 975V/us | |
| Gain Bandwidth Product | 120MHz | |
| Single supply | 2.7V~15V | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 13nV/√Hz@1MHz | |
| Quiescent Current | 14mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 3uA | |
| Dual Supply | -7.5V~7.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4221DBVTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4221DBVTG4 datasheets or manufacturer documentation.
Datasheet: THS4221DBVTG4 Datasheet (PDF)
The THS4221DBVTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.