
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 8MHz | |
| Single supply | 4.5V~19V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 550uA | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA | |
| Dual Supply | -4.5V~4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5220TIYZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Slew Rate | 12V/us | |
| Gain Bandwidth Product | 8MHz | |
| Single supply | 4.5V~19V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Quiescent Current | 550uA | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 2nA | |
| Dual Supply | -4.5V~4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5220TIYZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5220TIYZ-T13 datasheets or manufacturer documentation.
Datasheet: EL5220TIYZ-T13 Datasheet (PDF)
The EL5220TIYZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.