



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 38pF、75pF | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 11V、17V、19V、25V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 30A@8/20us、38A@8/20us | |
| Voltage - Breakdown | 7.5V、13.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 7V、12V | |
| Reverse Leakage Current (Ir) | 500nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ASM712H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Yangzhou Yangjie Elec Tech | |
| Package | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+125℃ | |
| Type | ESD | |
| Junction Capacitance | 38pF、75pF | |
| Peak Pulse Power Dissipation (Ppp) | 600W@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 11V、17V、19V、25V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 30A@8/20us、38A@8/20us | |
| Voltage - Breakdown | 7.5V、13.3V | |
| Reverse Stand-Off Voltage (Vrwm) | 7V、12V | |
| Reverse Leakage Current (Ir) | 500nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASM712H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ASM712H datasheets or manufacturer documentation.
Datasheet: ASM712H Datasheet (PDF)
The ASM712H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.