
- Manufacturer
- MFR.Part #
- TLC084IDRG4
- JLCPCB Part #
- C2059910
- Package
- SOIC-14
- Description
- -40℃~+125℃ -8V~-2.25V、2.25V~8V 1.2uV/℃ 1.9mA 1.9pA 10MHz 110dB 19V/us 2mV 4 4.5V~16V 50pA 57mA 8.5nV/√Hz@1kHz SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1.9pA | |
| Output Current | 57mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Slew Rate | 19V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 4.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Quiescent Current | 1.9mA | |
| Ib - Input Bias Current | 50pA | |
| Dual Supply | -8V~-2.25V、2.25V~8V |

* Images are for reference only
TLC084IDRG4
Extended- Manufacturer
- MFR.Part #
- TLC084IDRG4
- JLCPCB Part #
- C2059910
- Package
- SOIC-14
- Description
- -40℃~+125℃ -8V~-2.25V、2.25V~8V 1.2uV/℃ 1.9mA 1.9pA 10MHz 110dB 19V/us 2mV 4 4.5V~16V 50pA 57mA 8.5nV/√Hz@1kHz SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLC084IDRG4
- JLCPCB Part #
- C2059910
- Package
- SOIC-14
- Description
- -40℃~+125℃ -8V~-2.25V、2.25V~8V 1.2uV/℃ 1.9mA 1.9pA 10MHz 110dB 19V/us 2mV 4 4.5V~16V 50pA 57mA 8.5nV/√Hz@1kHz SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC084IDRG4 Specifications
TLC084IDRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 1.9pA | |
| Output Current | 57mA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Slew Rate | 19V/us | |
| Gain Bandwidth Product | 10MHz | |
| Single supply | 4.5V~16V | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Quiescent Current | 1.9mA | |
| Ib - Input Bias Current | 50pA | |
| Dual Supply | -8V~-2.25V、2.25V~8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC084IDRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC084IDRG4 Documents
TLC084IDRG4 datasheets or manufacturer documentation.
Datasheet: TLC084IDRG4 Datasheet (PDF)
TLC084IDRG4 Schematic Symbol & PCB Footprint
The TLC084IDRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.