


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 38mA、42mA、46mA、48mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.7V/us、0.83V/us | |
| Common Mode Rejection Ratio (CMRR) | 96dB、105dB | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -22V~60V、-4V~27V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 830nV/√Hz@1kHz、890nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Programmable output reference level、Analog output interface、Input filter | |
| Gain | 50V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP8602MMX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Current | 38mA、42mA、46mA、48mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Single Supply | 3V~5.5V | |
| Slew Rate | 0.7V/us、0.83V/us | |
| Common Mode Rejection Ratio (CMRR) | 96dB、105dB | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -22V~60V、-4V~27V | |
| Bandwidth | 60kHz | |
| Noise density(eN) | 830nV/√Hz@1kHz、890nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Programmable output reference level、Analog output interface、Input filter | |
| Gain | 50V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP8602MMX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP8602MMX/NOPB datasheets or manufacturer documentation.
Datasheet: LMP8602MMX/NOPB Datasheet (PDF)
The LMP8602MMX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.