


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 5.5V~28V | |
| Features | Thermal shutdown protection、Bus fault protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection | |
| Current - Supply | 4mA | |
| Number of channels | 1 | |
| Quiescent Supply Current | 52uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA-IF10285S-Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 | |
| ESD Protect | ±8kV | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Data Rate | 20Kbps | |
| Voltage - Supply | 5.5V~28V | |
| Features | Thermal shutdown protection、Bus fault protection、Local wake-up、Bus wake-up、Low-power mode、TXD timeout protection、Under-voltage detection | |
| Current - Supply | 4mA | |
| Number of channels | 1 | |
| Quiescent Supply Current | 52uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA-IF10285S-Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA-IF10285S-Q1 datasheets or manufacturer documentation.
Datasheet: CA-IF10285S-Q1 Datasheet (PDF)
The CA-IF10285S-Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.