


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | DLL | |
| Package | - | |
| Rated Voltage (Max) | 100V | |
| Current Rating (Max) | 2A | |
| Reference Series | PH | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.05~0.2 | |
| Wire Gauge - AWG | 24~30 | |
| Insulation OD | 0.8mm~1.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PH-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Housing Contact | |
| Manufacturer | DLL | |
| Package | - | |
| Rated Voltage (Max) | 100V | |
| Current Rating (Max) | 2A | |
| Reference Series | PH | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Wire Gauge - mm2 | 0.05~0.2 | |
| Wire Gauge - AWG | 24~30 | |
| Insulation OD | 0.8mm~1.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PH-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PH-T datasheets or manufacturer documentation.
Datasheet: PH-T Datasheet (PDF)
The PH-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.