
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 30mA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 1.6mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 60pA | |
| Single supply | 3V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC272CPWRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 30mA | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 1.6mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 60pA | |
| Single supply | 3V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC272CPWRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC272CPWRG4 datasheets or manufacturer documentation.
Datasheet: TLC272CPWRG4 Datasheet (PDF)
The TLC272CPWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.