
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 2.5nA/℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 500V/us | |
| Gain Bandwidth Product | 115MHz | |
| Single supply | 3V~128V | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 128V | |
| Input Voltage Noise Density | 8nV/√Hz@100kHz | |
| Quiescent Current | 1.25mA | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -6V~-1.5V、1.5V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA890IDBVTG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 2.5nA/℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 35mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 500V/us | |
| Gain Bandwidth Product | 115MHz | |
| Single supply | 3V~128V | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 128V | |
| Input Voltage Noise Density | 8nV/√Hz@100kHz | |
| Quiescent Current | 1.25mA | |
| Ib - Input Bias Current | 2uA | |
| Dual Supply | -6V~-1.5V、1.5V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA890IDBVTG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA890IDBVTG4 datasheets or manufacturer documentation.
Datasheet: OPA890IDBVTG4 Datasheet (PDF)
The OPA890IDBVTG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.