


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Gain Bandwidth Product | 200MHz | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Quiescent Current | 620uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 800nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4453EKA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 400uV | |
| Input Offset Current(Ios) | 100nA | |
| Output Current | 17mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 95V/us | |
| Gain Bandwidth Product | 200MHz | |
| Single supply | 2.7V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Quiescent Current | 620uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 800nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4453EKA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4453EKA+T datasheets or manufacturer documentation.
Datasheet: MAX4453EKA+T Datasheet (PDF)
The MAX4453EKA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.