
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40mV | |
| Features | Enable/shutdown function、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection、Differential to single-ended conversion | |
| Slew Rate | 900V/us | |
| Ib - Input Bias Current | 12.5uA | |
| Gain Bandwidth Product | 200MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5175IYZ-T13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 40mV | |
| Features | Enable/shutdown function、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection、Differential to single-ended conversion | |
| Slew Rate | 900V/us | |
| Ib - Input Bias Current | 12.5uA | |
| Gain Bandwidth Product | 200MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5175IYZ-T13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5175IYZ-T13 datasheets or manufacturer documentation.
Datasheet: EL5175IYZ-T13 Datasheet (PDF)
The EL5175IYZ-T13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.