Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54561DPRT
TPS54561DPRT - 1
TPS54561DPRT - 2
TPS54561DPRT - 3
Extended1/3
* Images are for reference only
TPS54561DPRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54561DPRT
JLCPCB Part #
C205965
Package
WSON-10-EP(4x4)
Description
-40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~59V Adjustable Buck Buck Built-in No WSON-10-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-10-EP(4x4)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current5A
Quiescent Current152uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Output voltage tracking、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~59V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54561DPRT
TPS54561DPRT

* Images are for reference only

TPS54561DPRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54561DPRT
JLCPCB Part #
C205965
Package
WSON-10-EP(4x4)
Description
-40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~59V Adjustable Buck Buck Built-in No WSON-10-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54561DPRT

* Images are for reference only

TPS54561DPRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54561DPRT
JLCPCB Part #
C205965
Package
WSON-10-EP(4x4)
Description
-40℃~+150℃@(TJ) 1 152uA 2.5MHz 4.5V~60V 5A 800mV~59V Adjustable Buck Buck Built-in No WSON-10-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54561DPRT Specifications

TPS54561DPRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-10-EP(4x4)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply4.5V~60V
Output Current5A
Quiescent Current152uA
FeaturesLight load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Output voltage tracking、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~59V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54561DPRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54561DPRT Documents

TPS54561DPRT datasheets or manufacturer documentation.

Datasheet: TPS54561DPRT Datasheet (PDF)

TPS54561DPRT Schematic Symbol & PCB Footprint

The TPS54561DPRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.