
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Bandwidth | 1.2MHz | |
| Features | High-side detection、Analog output interface、External shunt | |
| Gain | 100V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4378HASD+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 4 | |
| Vcm - Common Mode Voltage | 0V~28V | |
| Bandwidth | 1.2MHz | |
| Features | High-side detection、Analog output interface、External shunt | |
| Gain | 100V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4378HASD+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4378HASD+T datasheets or manufacturer documentation.
Datasheet: MAX4378HASD+T Datasheet (PDF)
The MAX4378HASD+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.