
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1.1V/us | |
| Single supply | 1.8V~5.5V | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU7275SHFV-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ROHM Semicon | |
| Package | HVSOF-5 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 1.1V/us | |
| Single supply | 1.8V~5.5V | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU7275SHFV-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU7275SHFV-TR datasheets or manufacturer documentation.
Datasheet: BU7275SHFV-TR Datasheet (PDF)
The BU7275SHFV-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.