Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EZ6301QI
EZ6301QI
Extended
* Images are for reference only
EZ6301QI
Attributes
Value
Manufacturer
Intel/Altera
MFR.Part #
EZ6301QI
JLCPCB Part #
C20595427
Package
QFN-40(7x4)
Description
-40℃~+85℃ 1 1.5A 2.5MHz 2.7V~6.6V 600mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting、External compensation Step-down type QFN-40(7x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerIntel/Altera
PackageQFN-40(7x4)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching2.5MHz
Voltage - Supply2.7V~6.6V
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. EZ6301QI
EZ6301QI

* Images are for reference only

EZ6301QI

Extended
Manufacturer

Intel/Altera

MFR.Part #
EZ6301QI
JLCPCB Part #
C20595427
Package
QFN-40(7x4)
Description
-40℃~+85℃ 1 1.5A 2.5MHz 2.7V~6.6V 600mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting、External compensation Step-down type QFN-40(7x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EZ6301QI

* Images are for reference only

EZ6301QI
Extended
Manufacturer

Intel/Altera

MFR.Part #
EZ6301QI
JLCPCB Part #
C20595427
Package
QFN-40(7x4)
Description
-40℃~+85℃ 1 1.5A 2.5MHz 2.7V~6.6V 600mV~3.3V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting、External compensation Step-down type QFN-40(7x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EZ6301QI Specifications

EZ6301QI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerIntel/Altera
PackageQFN-40(7x4)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching2.5MHz
Voltage - Supply2.7V~6.6V
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Hiccup current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZ6301QI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EZ6301QI Schematic Symbol & PCB Footprint

The EZ6301QI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.