
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 9mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 70V/ms | |
| Gain Bandwidth Product | 175kHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 50uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-89110BPH-H4A-TFU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ABLIC | |
| Package | SNT-8A | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 9mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 70V/ms | |
| Gain Bandwidth Product | 175kHz | |
| Single supply | 1.8V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 2 | |
| Quiescent Current | 50uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 1pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-89110BPH-H4A-TFU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S-89110BPH-H4A-TFU datasheets or manufacturer documentation.
Datasheet: S-89110BPH-H4A-TFU Datasheet (PDF)
The S-89110BPH-H4A-TFU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.