
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 4V~12V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 6nV/√Hz@100kHz | |
| Quiescent Current | 5.5mA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 200pA | |
| Dual Supply | -6V~-2V、2V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA725AIDBVRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 50pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 30V/us | |
| Gain Bandwidth Product | 20MHz | |
| Single supply | 4V~12V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 6nV/√Hz@100kHz | |
| Quiescent Current | 5.5mA | |
| Features | Overvoltage protection | |
| Ib - Input Bias Current | 200pA | |
| Dual Supply | -6V~-2V、2V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA725AIDBVRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA725AIDBVRG4 datasheets or manufacturer documentation.
Datasheet: OPA725AIDBVRG4 Datasheet (PDF)
The OPA725AIDBVRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.