Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ISL28230CBZ-T7
ISL28230CBZ-T7 - 1
ISL28230CBZ-T7 - 2
ISL28230CBZ-T7 - 3
Extended1/3
* Images are for reference only
ISL28230CBZ-T7
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL28230CBZ-T7
JLCPCB Part #
C2059305
Package
SOIC-8
Description
-2.75V~-900mV、900mV~2.75V 0℃~+70℃ 1.8V~5.5V 125dB 150nV/℃ 2 200V/ms 20uA 250pA 35mA 400kHz 5uV 60pA 65nV/√Hz@1kHz ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage5uV
Input Offset Current(Ios)60pA
Output Current35mA
Input Offset Voltage Drift(Vos TC)150nV/℃
Slew Rate200V/ms
Gain Bandwidth Product400kHz
Single supply1.8V~5.5V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density65nV/√Hz@1kHz
Quiescent Current20uA
FeaturesESD protection
Ib - Input Bias Current250pA
Dual Supply-2.75V~-900mV、900mV~2.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. ISL28230CBZ-T7
ISL28230CBZ-T7

* Images are for reference only

ISL28230CBZ-T7

Extended
Manufacturer

RENESAS

MFR.Part #
ISL28230CBZ-T7
JLCPCB Part #
C2059305
Package
SOIC-8
Description
-2.75V~-900mV、900mV~2.75V 0℃~+70℃ 1.8V~5.5V 125dB 150nV/℃ 2 200V/ms 20uA 250pA 35mA 400kHz 5uV 60pA 65nV/√Hz@1kHz ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL28230CBZ-T7

* Images are for reference only

ISL28230CBZ-T7
Extended
Manufacturer

RENESAS

MFR.Part #
ISL28230CBZ-T7
JLCPCB Part #
C2059305
Package
SOIC-8
Description
-2.75V~-900mV、900mV~2.75V 0℃~+70℃ 1.8V~5.5V 125dB 150nV/℃ 2 200V/ms 20uA 250pA 35mA 400kHz 5uV 60pA 65nV/√Hz@1kHz ESD protection Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL28230CBZ-T7 Specifications

ISL28230CBZ-T7 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerRENESAS
PackageSOIC-8
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage5uV
Input Offset Current(Ios)60pA
Output Current35mA
Input Offset Voltage Drift(Vos TC)150nV/℃
Slew Rate200V/ms
Gain Bandwidth Product400kHz
Single supply1.8V~5.5V
Common Mode Rejection Ratio(CMRR)125dB
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Number of Channels2
Input Voltage Noise Density65nV/√Hz@1kHz
Quiescent Current20uA
FeaturesESD protection
Ib - Input Bias Current250pA
Dual Supply-2.75V~-900mV、900mV~2.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28230CBZ-T7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL28230CBZ-T7 Documents

ISL28230CBZ-T7 datasheets or manufacturer documentation.

Datasheet: ISL28230CBZ-T7 Datasheet (PDF)

ISL28230CBZ-T7 Schematic Symbol & PCB Footprint

The ISL28230CBZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.