
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Gain Bandwidth Product | 4.5MHz | |
| Slew Rate | 17.8V/us | |
| Quiescent Current(Iq) | 8.4mA | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 10.8nV/√Hz@1kHz | |
| Ib - Input Bias Current | 200pA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL052CDRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 750uV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 25uV/℃ | |
| Gain Bandwidth Product | 4.5MHz | |
| Slew Rate | 17.8V/us | |
| Quiescent Current(Iq) | 8.4mA | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Number of Channels | 2 | |
| Noise density(eN) | 10.8nV/√Hz@1kHz | |
| Ib - Input Bias Current | 200pA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL052CDRG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL052CDRG4 datasheets or manufacturer documentation.
Datasheet: TL052CDRG4 Datasheet (PDF)
The TL052CDRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.