
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4.5mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 2.9V/ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Quiescent Current | 28.6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 41uA | |
| Dual Supply | -6V~-1.75V、1.75V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2695IRGTT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 4.5mV | |
| Output Current | 70mA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Slew Rate | 2.9V/ns | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.8nV/√Hz@1MHz | |
| Quiescent Current | 28.6mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 41uA | |
| Dual Supply | -6V~-1.75V、1.75V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2695IRGTT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2695IRGTT datasheets or manufacturer documentation.
Datasheet: OPA2695IRGTT Datasheet (PDF)
The OPA2695IRGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.