Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM2902WDT
LM2902WDT - 1
LM2902WDT - 2
LM2902WDT - 3
Extended1/3
* Images are for reference only
LM2902WDT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LM2902WDT
JLCPCB Part #
C2059156
Package
SO-14
Description
-15V~-1.5V、1.5V~15V -40℃~+125℃ 1.3MHz 20nA 2mV 2nA 375uA 3V~30V 4 400V/ms 40nV/√Hz@1kHz 70mA 7uV/℃ 80dB SO-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)2nA
Output Current70mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Slew Rate400V/ms
Gain Bandwidth Product1.3MHz
Single supply3V~30V
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels4
Input Voltage Noise Density40nV/√Hz@1kHz
Quiescent Current375uA
Ib - Input Bias Current20nA
Dual Supply-15V~-1.5V、1.5V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LM2902WDT
LM2902WDT

* Images are for reference only

LM2902WDT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LM2902WDT
JLCPCB Part #
C2059156
Package
SO-14
Description
-15V~-1.5V、1.5V~15V -40℃~+125℃ 1.3MHz 20nA 2mV 2nA 375uA 3V~30V 4 400V/ms 40nV/√Hz@1kHz 70mA 7uV/℃ 80dB SO-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2902WDT

* Images are for reference only

LM2902WDT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LM2902WDT
JLCPCB Part #
C2059156
Package
SO-14
Description
-15V~-1.5V、1.5V~15V -40℃~+125℃ 1.3MHz 20nA 2mV 2nA 375uA 3V~30V 4 400V/ms 40nV/√Hz@1kHz 70mA 7uV/℃ 80dB SO-14 Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2902WDT Specifications

LM2902WDT technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerSTMicroelectronics
PackageSO-14
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)2nA
Output Current70mA
Input Offset Voltage Drift(Vos TC)7uV/℃
Slew Rate400V/ms
Gain Bandwidth Product1.3MHz
Single supply3V~30V
Common Mode Rejection Ratio(CMRR)80dB
Number of Channels4
Input Voltage Noise Density40nV/√Hz@1kHz
Quiescent Current375uA
Ib - Input Bias Current20nA
Dual Supply-15V~-1.5V、1.5V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2902WDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2902WDT Documents

LM2902WDT datasheets or manufacturer documentation.

Datasheet: LM2902WDT Datasheet (PDF)

LM2902WDT Schematic Symbol & PCB Footprint

The LM2902WDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.