
- Manufacturer
- MFR.Part #
- TLV2451IDBVT
- JLCPCB Part #
- C2059142
- Package
- SOT-23-5
- Description
- -3V~-1.35V、1.35V~3V -40℃~+125℃ 1 10mA 110V/ms 2.7V~6V 20uV 220kHz 23uA 300nV/℃ 5.5nA 500pA 51nV/√Hz@1kHz 70dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 5.5nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 110V/ms | |
| Gain Bandwidth Product | 220kHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Quiescent Current | 23uA | |
| Ib - Input Bias Current | 500pA | |
| Dual Supply | -3V~-1.35V、1.35V~3V |

* Images are for reference only
TLV2451IDBVT
Extended- Manufacturer
- MFR.Part #
- TLV2451IDBVT
- JLCPCB Part #
- C2059142
- Package
- SOT-23-5
- Description
- -3V~-1.35V、1.35V~3V -40℃~+125℃ 1 10mA 110V/ms 2.7V~6V 20uV 220kHz 23uA 300nV/℃ 5.5nA 500pA 51nV/√Hz@1kHz 70dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLV2451IDBVT
- JLCPCB Part #
- C2059142
- Package
- SOT-23-5
- Description
- -3V~-1.35V、1.35V~3V -40℃~+125℃ 1 10mA 110V/ms 2.7V~6V 20uV 220kHz 23uA 300nV/℃ 5.5nA 500pA 51nV/√Hz@1kHz 70dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2451IDBVT Specifications
TLV2451IDBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 5.5nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Slew Rate | 110V/ms | |
| Gain Bandwidth Product | 220kHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 51nV/√Hz@1kHz | |
| Quiescent Current | 23uA | |
| Ib - Input Bias Current | 500pA | |
| Dual Supply | -3V~-1.35V、1.35V~3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2451IDBVT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2451IDBVT Documents
TLV2451IDBVT datasheets or manufacturer documentation.
Datasheet: TLV2451IDBVT Datasheet (PDF)
TLV2451IDBVT Schematic Symbol & PCB Footprint
The TLV2451IDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.