
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Current(Ios) | 0.15pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 12.5MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 2.55mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Features | Short-Circuit Protection、Latch-up suppression、ESD protection | |
| Ib - Input Bias Current | 2pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28110FBZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 300uV | |
| Input Offset Current(Ios) | 0.15pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 12.5MHz | |
| Slew Rate | 20V/us | |
| Quiescent Current(Iq) | 2.55mA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Features | Short-Circuit Protection、Latch-up suppression、ESD protection | |
| Ib - Input Bias Current | 2pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28110FBZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28110FBZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL28110FBZ-T7A Datasheet (PDF)
The ISL28110FBZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.