
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1.15V/ns | |
| Gain Bandwidth Product | 900MHz | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.3nV/√Hz@1MHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 0.5pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA859IDSGT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 5pA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1.15V/ns | |
| Gain Bandwidth Product | 900MHz | |
| Single supply | 3.3V~5.25V | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3.3nV/√Hz@1MHz | |
| Quiescent Current | 20.5mA | |
| Features | Enable/shutdown function、ESD Protection | |
| Ib - Input Bias Current | 0.5pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA859IDSGT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA859IDSGT datasheets or manufacturer documentation.
Datasheet: OPA859IDSGT Datasheet (PDF)
The OPA859IDSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.