
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 3.8uV/℃ | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1.5MHz | |
| Single supply | 2.5V~15.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 200pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC6494AEMX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 100pA | |
| Output Current | 16mA | |
| Input Offset Voltage Drift(Vos TC) | 3.8uV/℃ | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1.5MHz | |
| Single supply | 2.5V~15.5V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 200pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC6494AEMX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC6494AEMX/NOPB datasheets or manufacturer documentation.
Datasheet: LMC6494AEMX/NOPB Datasheet (PDF)
The LMC6494AEMX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.